Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TW9990AT-NA1-GR, Video Decoder, 32-Pin 32 Ld WFQFN

RS Stock No.: 263-9029Brand: Renesas ElectronicsManufacturers Part No.: TW9990AT-NA1-GR
brand-logo

Technical Document

Specifications

IC Type

Video Decoder IC

Power Supply Type

Analogue, Digital

Mounting Type

Surface Mount

Package Type

32 Ld WFQFN

Pin Count

32

Country of Origin

Philippines

Stock information temporarily unavailable.

BD 2.778

BD 2.778 Each (Exc. Vat)

BD 3.056

BD 3.056 Each (inc. VAT)

TW9990AT-NA1-GR, Video Decoder, 32-Pin 32 Ld WFQFN
Select packaging type

BD 2.778

BD 2.778 Each (Exc. Vat)

BD 3.056

BD 3.056 Each (inc. VAT)

TW9990AT-NA1-GR, Video Decoder, 32-Pin 32 Ld WFQFN
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 2.778
10 - 24BD 2.536
25 - 49BD 2.458
50 - 99BD 2.442
100+BD 2.206

Technical Document

Specifications

IC Type

Video Decoder IC

Power Supply Type

Analogue, Digital

Mounting Type

Surface Mount

Package Type

32 Ld WFQFN

Pin Count

32

Country of Origin

Philippines