Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Renold 06B-1 Simplex Roller Chain, 7.6m, Renold (Blue Box)

RS Stock No.: 720-4151Brand: RenoldManufacturers Part No.: 06B1X25FT
brand-logo
View all in Roller Chains

Technical Document

Specifications

Brand

Renold

Chain Type

06B-1

Pitch

9.525mm

Number of Strands

Simplex

Material

Steel

Chain Series

Renold (Blue Box)

Length

7.6m

Plate Height

8.2mm

Roller Diameter

6.35mm

Chain Width

5.72mm

Overall Width

12.5mm

Standard

British/European

Weight

0.4kg/m

Product details

European (BS) Standard/ISO 606

Range of Renold SD economy Simplex roller chain, for standard duty applications. Conforms to European (BS) standards

Chain Standards

European standard chains are covered by DIN8187 and ISO606 standards. There are 3 versions:

Stock information temporarily unavailable.

BD 123.040

BD 123.040 Each (Exc. Vat)

BD 135.344

BD 135.344 Each (inc. VAT)

Renold 06B-1 Simplex Roller Chain, 7.6m, Renold (Blue Box)

BD 123.040

BD 123.040 Each (Exc. Vat)

BD 135.344

BD 135.344 Each (inc. VAT)

Renold 06B-1 Simplex Roller Chain, 7.6m, Renold (Blue Box)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Renold

Chain Type

06B-1

Pitch

9.525mm

Number of Strands

Simplex

Material

Steel

Chain Series

Renold (Blue Box)

Length

7.6m

Plate Height

8.2mm

Roller Diameter

6.35mm

Chain Width

5.72mm

Overall Width

12.5mm

Standard

British/European

Weight

0.4kg/m

Product details

European (BS) Standard/ISO 606

Range of Renold SD economy Simplex roller chain, for standard duty applications. Conforms to European (BS) standards

Chain Standards

European standard chains are covered by DIN8187 and ISO606 standards. There are 3 versions: