Technical Document
Specifications
Brand
RenoldChain Type
08B-1
Mechanical Link Type
Simplex Chain Connecting Link
Material
Steel
Chain Series
Renold (Blue Box)
Product details
(PCSSR_408921)
Chain Standards
European standard chains are covered by DIN8187 and ISO606 standards. There are 3 versions:
BD 6.006
BD 6.006 1 Bag of 5 (Exc. Vat)
BD 6.607
BD 6.607 1 Bag of 5 (inc. VAT)
1
BD 6.006
BD 6.006 1 Bag of 5 (Exc. Vat)
BD 6.607
BD 6.607 1 Bag of 5 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 6.006 |
5 - 9 | BD 5.863 |
10 - 24 | BD 5.836 |
25+ | BD 5.814 |
Technical Document
Specifications
Brand
RenoldChain Type
08B-1
Mechanical Link Type
Simplex Chain Connecting Link
Material
Steel
Chain Series
Renold (Blue Box)
Product details
(PCSSR_408921)
Chain Standards
European standard chains are covered by DIN8187 and ISO606 standards. There are 3 versions: