Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Renold 08B-1 Simplex Roller Chain, 7.6m, Renold (Blue Box)

RS Stock No.: 720-4155Brand: RenoldManufacturers Part No.: 08B1X25FT
brand-logo
View all in Roller Chains

Technical Document

Specifications

Brand

Renold

Chain Type

08B-1

Pitch

12.7mm

Number of Strands

Simplex

Material

Steel

Chain Series

Renold (Blue Box)

Length

7.6m

Plate Height

11.7mm

Roller Diameter

8.51mm

Chain Width

7.75mm

Overall Width

16.5mm

Standard

British/European

Weight

0.7kg/m

Product details

European (BS) Standard/ISO 606

Range of Renold SD economy Simplex roller chain, for standard duty applications. Conforms to European (BS) standards

Chain Standards

European standard chains are covered by DIN8187 and ISO606 standards. There are 3 versions:

You may be interested in
Stock information temporarily unavailable.

BD 124.651

BD 124.651 Each (Exc. Vat)

BD 137.116

BD 137.116 Each (inc. VAT)

Renold 08B-1 Simplex Roller Chain, 7.6m, Renold (Blue Box)

BD 124.651

BD 124.651 Each (Exc. Vat)

BD 137.116

BD 137.116 Each (inc. VAT)

Renold 08B-1 Simplex Roller Chain, 7.6m, Renold (Blue Box)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Renold

Chain Type

08B-1

Pitch

12.7mm

Number of Strands

Simplex

Material

Steel

Chain Series

Renold (Blue Box)

Length

7.6m

Plate Height

11.7mm

Roller Diameter

8.51mm

Chain Width

7.75mm

Overall Width

16.5mm

Standard

British/European

Weight

0.7kg/m

Product details

European (BS) Standard/ISO 606

Range of Renold SD economy Simplex roller chain, for standard duty applications. Conforms to European (BS) standards

Chain Standards

European standard chains are covered by DIN8187 and ISO606 standards. There are 3 versions:

You may be interested in