Technical Document
Specifications
Brand
RenoldChain Type
16B-1
Mechanical Link Type
Simplex Chain Connecting Link
Material
Steel
Chain Series
Renold (Blue Box)
Product details
(PCSSR_408921)
Chain Standards
European standard chains are covered by DIN8187 and ISO606 standards. There are 3 versions:
Stock information temporarily unavailable.
BD 23.309
BD 23.309 1 Bag of 5 (Exc. Vat)
BD 25.640
BD 25.640 1 Bag of 5 (inc. VAT)
Renold Renold (Blue Box) 16B-1 Simplex Chain Connecting Link Steel Roller Chain Link
1
BD 23.309
BD 23.309 1 Bag of 5 (Exc. Vat)
BD 25.640
BD 25.640 1 Bag of 5 (inc. VAT)
Renold Renold (Blue Box) 16B-1 Simplex Chain Connecting Link Steel Roller Chain Link
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 23.309 |
5 - 9 | BD 22.759 |
10 - 24 | BD 22.644 |
25+ | BD 22.512 |
Technical Document
Specifications
Brand
RenoldChain Type
16B-1
Mechanical Link Type
Simplex Chain Connecting Link
Material
Steel
Chain Series
Renold (Blue Box)
Product details
(PCSSR_408921)
Chain Standards
European standard chains are covered by DIN8187 and ISO606 standards. There are 3 versions: