Renold 40-1 Simplex Roller Chain, 3m, Renold (Blue Box)

RS Stock No.: 720-4280Brand: RenoldManufacturers Part No.: 40A1X10FT
brand-logo
View all in Roller Chains

Technical Document

Specifications

Brand

Renold

Chain Type

40-1

Pitch

12.7mm

Number of Strands

Simplex

Material

Steel

Chain Series

Renold (Blue Box)

Length

3m

Plate Height

11.2mm

Roller Diameter

7.92mm

Chain Width

7.85mm

Overall Width

16.4mm

Standard

American

Weight

0.6kg/m

Product details

Simplex Chain

Chain Standards

American standard chains are covered by DIN 8188, ANSI B29.1 and ISO 606. There are 8 versions:

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
TYC 40-1 Simplex Roller Chain, 3.05m
BD 111.635Each (Exc. Vat)
Stock information temporarily unavailable.

BD 52.816

BD 52.816 Each (Exc. Vat)

BD 58.098

BD 58.098 Each (inc. VAT)

Renold 40-1 Simplex Roller Chain, 3m, Renold (Blue Box)

BD 52.816

BD 52.816 Each (Exc. Vat)

BD 58.098

BD 58.098 Each (inc. VAT)

Renold 40-1 Simplex Roller Chain, 3m, Renold (Blue Box)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 52.816
5+BD 51.716

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
TYC 40-1 Simplex Roller Chain, 3.05m
BD 111.635Each (Exc. Vat)

Technical Document

Specifications

Brand

Renold

Chain Type

40-1

Pitch

12.7mm

Number of Strands

Simplex

Material

Steel

Chain Series

Renold (Blue Box)

Length

3m

Plate Height

11.2mm

Roller Diameter

7.92mm

Chain Width

7.85mm

Overall Width

16.4mm

Standard

American

Weight

0.6kg/m

Product details

Simplex Chain

Chain Standards

American standard chains are covered by DIN 8188, ANSI B29.1 and ISO 606. There are 8 versions:

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
TYC 40-1 Simplex Roller Chain, 3.05m
BD 111.635Each (Exc. Vat)