Renold 50-1 Simplex Roller Chain, 3m, Renold (Blue Box)

RS Stock No.: 720-4284Brand: RenoldManufacturers Part No.: 50A1
brand-logo
View all in Roller Chains

Technical Document

Specifications

Brand

Renold

Chain Type

50-1

Pitch

15.88mm

Number of Strands

Simplex

Material

Steel

Chain Series

Renold (Blue Box)

Length

3m

Plate Height

14.6mm

Roller Diameter

10.16mm

Chain Width

9.4mm

Overall Width

20.4mm

Standard

American

Weight

1kg/m

Product details

Simplex Chain

Chain Standards

American standard chains are covered by DIN 8188, ANSI B29.1 and ISO 606. There are 8 versions:

Stock information temporarily unavailable.

BD 62.634

BD 62.634 Each (Exc. Vat)

BD 68.897

BD 68.897 Each (inc. VAT)

Renold 50-1 Simplex Roller Chain, 3m, Renold (Blue Box)

BD 62.634

BD 62.634 Each (Exc. Vat)

BD 68.897

BD 68.897 Each (inc. VAT)

Renold 50-1 Simplex Roller Chain, 3m, Renold (Blue Box)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 62.634
5+BD 61.440

Technical Document

Specifications

Brand

Renold

Chain Type

50-1

Pitch

15.88mm

Number of Strands

Simplex

Material

Steel

Chain Series

Renold (Blue Box)

Length

3m

Plate Height

14.6mm

Roller Diameter

10.16mm

Chain Width

9.4mm

Overall Width

20.4mm

Standard

American

Weight

1kg/m

Product details

Simplex Chain

Chain Standards

American standard chains are covered by DIN 8188, ANSI B29.1 and ISO 606. There are 8 versions: