Renold 60-1 Simplex Roller Chain, 3m, Renold (Blue Box)

RS Stock No.: 720-4293Brand: RenoldManufacturers Part No.: 60A1X10FT
brand-logo
View all in Roller Chains

Technical Document

Specifications

Brand

Renold

Chain Type

60-1

Pitch

19.05mm

Number of Strands

Simplex

Material

Steel

Chain Series

Renold (Blue Box)

Length

3m

Plate Height

17.5mm

Roller Diameter

11.91mm

Chain Width

12.57mm

Overall Width

25.3mm

Standard

American

Weight

1.5kg/m

Product details

Simplex Chain

Chain Standards

American standard chains are covered by DIN 8188, ANSI B29.1 and ISO 606. There are 8 versions:

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 83.892

BD 83.892 Each (Exc. Vat)

BD 92.281

BD 92.281 Each (inc. VAT)

Renold 60-1 Simplex Roller Chain, 3m, Renold (Blue Box)

BD 83.892

BD 83.892 Each (Exc. Vat)

BD 92.281

BD 92.281 Each (inc. VAT)

Renold 60-1 Simplex Roller Chain, 3m, Renold (Blue Box)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 83.892
5+BD 82.340

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Renold

Chain Type

60-1

Pitch

19.05mm

Number of Strands

Simplex

Material

Steel

Chain Series

Renold (Blue Box)

Length

3m

Plate Height

17.5mm

Roller Diameter

11.91mm

Chain Width

12.57mm

Overall Width

25.3mm

Standard

American

Weight

1.5kg/m

Product details

Simplex Chain

Chain Standards

American standard chains are covered by DIN 8188, ANSI B29.1 and ISO 606. There are 8 versions:

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in