Renold 06B-2 Duplex Roller Chain, 5m, SD, BS

RS Stock No.: 665-302Brand: RenoldManufacturers Part No.: SD06B2SSX5M
brand-logo
View all in Roller Chains

Technical Document

Specifications

Brand

Renold

Chain Type

06B-2

Pitch

9.525mm

Number of Strands

Duplex

Material

Stainless Steel

Chain Series

SD

Chain Standard

BS

Length

5m

Country of Origin

China

BD 160.699

BD 160.699 1 Box of 5 Metres (Exc. Vat)

BD 176.769

BD 176.769 1 Box of 5 Metres (inc. VAT)

Renold 06B-2 Duplex Roller Chain, 5m, SD, BS

BD 160.699

BD 160.699 1 Box of 5 Metres (Exc. Vat)

BD 176.769

BD 176.769 1 Box of 5 Metres (inc. VAT)

Renold 06B-2 Duplex Roller Chain, 5m, SD, BS

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Renold

Chain Type

06B-2

Pitch

9.525mm

Number of Strands

Duplex

Material

Stainless Steel

Chain Series

SD

Chain Standard

BS

Length

5m

Country of Origin

China