Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Renold 08B-2 Duplex Roller Chain, 5m, Renold SD (Red Box)

RS Stock No.: 146-3756Brand: RenoldManufacturers Part No.: SD08B2X5M
brand-logo
View all in Roller Chains

Technical Document

Specifications

Brand

Renold

Chain Type

08B-2

Pitch

12.7mm

Number of Strands

Duplex

Material

Steel

Chain Series

Renold SD (Red Box)

Length

5m

Plate Height

11.8mm

Roller Diameter

8.51mm

Standard

British/European

Weight

1.3kg/m

Country of Origin

China

Product details

Chain Standards

European standard chains are covered by DIN8187 and ISO606 standards. There are 3 versions:

Stock information temporarily unavailable.

BD 74.524

BD 74.524 Each (Exc. Vat)

BD 81.976

BD 81.976 Each (inc. VAT)

Renold 08B-2 Duplex Roller Chain, 5m, Renold SD (Red Box)

BD 74.524

BD 74.524 Each (Exc. Vat)

BD 81.976

BD 81.976 Each (inc. VAT)

Renold 08B-2 Duplex Roller Chain, 5m, Renold SD (Red Box)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 74.524
5+BD 73.421

Technical Document

Specifications

Brand

Renold

Chain Type

08B-2

Pitch

12.7mm

Number of Strands

Duplex

Material

Steel

Chain Series

Renold SD (Red Box)

Length

5m

Plate Height

11.8mm

Roller Diameter

8.51mm

Standard

British/European

Weight

1.3kg/m

Country of Origin

China

Product details

Chain Standards

European standard chains are covered by DIN8187 and ISO606 standards. There are 3 versions: