Technical Document
Specifications
Brand
RenoldChain Type
10B-1
Mechanical Link Type
Simplex Chain Connecting Link
Material
Steel
Chain Series
Renold SD (Red Box)
Country of Origin
China
Product details
Renold SD Simplex Single Cranked Cottered link (No. 12)
Renold SD Simplex Single cranked Cottered link (No. 12) with cranked plate onto a bush and roller assembly at the narrow end. A clearance fit connecting pin is fitted at the wide end and is secured by a split pin.
Features and Benefits
Great range of sizes
Excellent quality making them wear and fatigue resistant
Product Application Information
These chain links have been designed for machinery which is involved in construction and requires chain that can cope with heavy-duty applications. The products are fail-safe to ensure optimum efficiency and the safety of the machinerys operators.
Renold designs and manufactures roller chains for all types of construction machinery including dump trucks, excavators, loaders and fork lifts.
Chain Standards
European standard chains are covered by DIN8187 and ISO606 standards. There are 3 versions:
BD 6.039
BD 6.039 1 Bag of 5 (Exc. Vat)
BD 6.643
BD 6.643 1 Bag of 5 (inc. VAT)
1
BD 6.039
BD 6.039 1 Bag of 5 (Exc. Vat)
BD 6.643
BD 6.643 1 Bag of 5 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 6.039 |
5 - 9 | BD 5.907 |
10 - 24 | BD 5.874 |
25+ | BD 5.846 |
Technical Document
Specifications
Brand
RenoldChain Type
10B-1
Mechanical Link Type
Simplex Chain Connecting Link
Material
Steel
Chain Series
Renold SD (Red Box)
Country of Origin
China
Product details
Renold SD Simplex Single Cranked Cottered link (No. 12)
Renold SD Simplex Single cranked Cottered link (No. 12) with cranked plate onto a bush and roller assembly at the narrow end. A clearance fit connecting pin is fitted at the wide end and is secured by a split pin.
Features and Benefits
Great range of sizes
Excellent quality making them wear and fatigue resistant
Product Application Information
These chain links have been designed for machinery which is involved in construction and requires chain that can cope with heavy-duty applications. The products are fail-safe to ensure optimum efficiency and the safety of the machinerys operators.
Renold designs and manufactures roller chains for all types of construction machinery including dump trucks, excavators, loaders and fork lifts.
Chain Standards
European standard chains are covered by DIN8187 and ISO606 standards. There are 3 versions: