Renold 12B-1 Simplex Roller Chain, 5m, SD, BS

RS Stock No.: 665-313Brand: RenoldManufacturers Part No.: SD12B1SSX5M
brand-logo
View all in Roller Chains

Technical Document

Specifications

Brand

Renold

Chain Type

12B-1

Pitch

19.05mm

Number of Strands

Simplex

Material

Stainless Steel

Chain Series

SD

Chain Standard

BS

Length

5m

Country of Origin

China

BD 129.899

BD 129.899 1 Box of 5 Metres (Exc. Vat)

BD 142.889

BD 142.889 1 Box of 5 Metres (inc. VAT)

Renold 12B-1 Simplex Roller Chain, 5m, SD, BS

BD 129.899

BD 129.899 1 Box of 5 Metres (Exc. Vat)

BD 142.889

BD 142.889 1 Box of 5 Metres (inc. VAT)

Renold 12B-1 Simplex Roller Chain, 5m, SD, BS

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Renold

Chain Type

12B-1

Pitch

19.05mm

Number of Strands

Simplex

Material

Stainless Steel

Chain Series

SD

Chain Standard

BS

Length

5m

Country of Origin

China