Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Renold Renold SD (Red Box) 16B-2 Connecting Link Steel Roller Chain Link

RS Stock No.: 175-3126Brand: RenoldManufacturers Part No.: SD16B2S26I
brand-logo
View all in Roller Chain Links

Technical Document

Specifications

Brand

Renold

Chain Type

16B-2

Mechanical Link Type

Connecting Link

Material

Steel

Chain Series

Renold SD (Red Box)

Country of Origin

China

Product details

Renold SD Duplex Connecting link (No. 26)

Renold SD Duplex Connecting link (No. 26) supplied with two connecting pins riveted onto an outer plate. The clearance fit connecting plate being secured by a spring clip, which snaps into the grooves of the protruding pins.

Features and Benefits

Great range of sizes
Excellent quality making them wear and fatigue resistant

Product Application Information

These chain links have been designed for machinery which is involved in construction and requires chain that can cope with heavy-duty applications. The products are fail-safe to ensure optimum efficiency and the safety of the machinery’s operators.
Renold designs and manufactures roller chains for all types of construction machinery including dump trucks, excavators, loaders and fork lifts.

Chain Standards

European standard chains are covered by DIN8187 and ISO606 standards. There are 3 versions:

You may be interested in
Stock information temporarily unavailable.

BD 19.446

BD 19.446 1 Bag of 5 (Exc. Vat)

BD 21.391

BD 21.391 1 Bag of 5 (inc. VAT)

Renold Renold SD (Red Box) 16B-2 Connecting Link Steel Roller Chain Link

BD 19.446

BD 19.446 1 Bag of 5 (Exc. Vat)

BD 21.391

BD 21.391 1 Bag of 5 (inc. VAT)

Renold Renold SD (Red Box) 16B-2 Connecting Link Steel Roller Chain Link
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 19.446
5 - 9BD 19.031
10 - 24BD 18.916
25+BD 18.832
You may be interested in

Technical Document

Specifications

Brand

Renold

Chain Type

16B-2

Mechanical Link Type

Connecting Link

Material

Steel

Chain Series

Renold SD (Red Box)

Country of Origin

China

Product details

Renold SD Duplex Connecting link (No. 26)

Renold SD Duplex Connecting link (No. 26) supplied with two connecting pins riveted onto an outer plate. The clearance fit connecting plate being secured by a spring clip, which snaps into the grooves of the protruding pins.

Features and Benefits

Great range of sizes
Excellent quality making them wear and fatigue resistant

Product Application Information

These chain links have been designed for machinery which is involved in construction and requires chain that can cope with heavy-duty applications. The products are fail-safe to ensure optimum efficiency and the safety of the machinery’s operators.
Renold designs and manufactures roller chains for all types of construction machinery including dump trucks, excavators, loaders and fork lifts.

Chain Standards

European standard chains are covered by DIN8187 and ISO606 standards. There are 3 versions:

You may be interested in