Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Renold 24B-1 Simplex Roller Chain, 2.5m, Renold SD (Red Box)

RS Stock No.: 146-3780Brand: RenoldManufacturers Part No.: SD24B1X2500
brand-logo
View all in Roller Chains

Technical Document

Specifications

Brand

Renold

Chain Type

24B-1

Pitch

38.1mm

Number of Strands

Simplex

Material

Steel

Chain Series

Renold SD (Red Box)

Length

2.5m

Plate Height

33.3mm

Roller Diameter

25.4mm

Standard

British/European

Weight

7.5kg/m

Country of Origin

China

Product details

European (BS) Standard/ISO 606

Range of Renold SD economy Simplex roller chain, for standard duty applications. Conforms to European (BS) standards

Chain Standards

European standard chains are covered by DIN8187 and ISO606 standards. There are 3 versions:

Stock information temporarily unavailable.

BD 192.758

BD 192.758 Each (Exc. Vat)

BD 212.034

BD 212.034 Each (inc. VAT)

Renold 24B-1 Simplex Roller Chain, 2.5m, Renold SD (Red Box)

BD 192.758

BD 192.758 Each (Exc. Vat)

BD 212.034

BD 212.034 Each (inc. VAT)

Renold 24B-1 Simplex Roller Chain, 2.5m, Renold SD (Red Box)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Renold

Chain Type

24B-1

Pitch

38.1mm

Number of Strands

Simplex

Material

Steel

Chain Series

Renold SD (Red Box)

Length

2.5m

Plate Height

33.3mm

Roller Diameter

25.4mm

Standard

British/European

Weight

7.5kg/m

Country of Origin

China

Product details

European (BS) Standard/ISO 606

Range of Renold SD economy Simplex roller chain, for standard duty applications. Conforms to European (BS) standards

Chain Standards

European standard chains are covered by DIN8187 and ISO606 standards. There are 3 versions: