Reolink Indoor, Outdoor IR Solar Powered Wifi CCTV Camera

RS Stock No.: 277-6408Brand: ReolinkManufacturers Part No.: A4K3S2M64-UK
brand-logo
View all in CCTV Cameras

Technical Document

Specifications

Brand

Reolink

Indoor/Outdoor

Indoor, Outdoor

Form Factor

Dome

Maximum Resolution

3840 x 2160pixels

Power Source

Battery, Solar

IR

Yes

Wireless

Yes

IP Rating

IP65

Country of Origin

China

Stock information temporarily unavailable.

BD 71.572

BD 71.572 Each (Exc. Vat)

BD 78.729

BD 78.729 Each (inc. VAT)

Reolink Indoor, Outdoor IR Solar Powered Wifi CCTV Camera

BD 71.572

BD 71.572 Each (Exc. Vat)

BD 78.729

BD 78.729 Each (inc. VAT)

Reolink Indoor, Outdoor IR Solar Powered Wifi CCTV Camera
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Reolink

Indoor/Outdoor

Indoor, Outdoor

Form Factor

Dome

Maximum Resolution

3840 x 2160pixels

Power Source

Battery, Solar

IR

Yes

Wireless

Yes

IP Rating

IP65

Country of Origin

China