Reolink Indoor, Outdoor CCTV Camera

RS Stock No.: 277-6419Brand: ReolinkManufacturers Part No.: G2K4GPTSM64-UK
brand-logo
View all in CCTV Cameras

Technical Document

Specifications

Brand

Reolink

Indoor/Outdoor

Indoor, Outdoor

Form Factor

Dome

Maximum Resolution

2560 x 1440pixels

Wireless

No

Wireless

Yes

IP Rating

IP64

Country of Origin

China

Stock information temporarily unavailable.

BD 108.092

BD 108.092 Each (Exc. Vat)

BD 118.901

BD 118.901 Each (inc. VAT)

Reolink Indoor, Outdoor CCTV Camera

BD 108.092

BD 108.092 Each (Exc. Vat)

BD 118.901

BD 118.901 Each (inc. VAT)

Reolink Indoor, Outdoor CCTV Camera
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Reolink

Indoor/Outdoor

Indoor, Outdoor

Form Factor

Dome

Maximum Resolution

2560 x 1440pixels

Wireless

No

Wireless

Yes

IP Rating

IP64

Country of Origin

China