Reolink NVS16-UK CCTV Digital Video Recorder12 MP

RS Stock No.: 277-6424Brand: ReolinkManufacturers Part No.: NVS16-UK
brand-logo
View all in CCTV Video Recorders

Technical Document

Specifications

Brand

Reolink

Video Recorder Type

Network Video Recorder

Series

NVS

Model Number

NVS16

Number of Channels

16

Resolution

12 MP

Hard Drive

Internal

Country of Origin

China

Stock information temporarily unavailable.

BD 186.466

BD 186.466 Each (Exc. Vat)

BD 205.113

BD 205.113 Each (inc. VAT)

Reolink NVS16-UK CCTV Digital Video Recorder12 MP

BD 186.466

BD 186.466 Each (Exc. Vat)

BD 205.113

BD 205.113 Each (inc. VAT)

Reolink NVS16-UK CCTV Digital Video Recorder12 MP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Reolink

Video Recorder Type

Network Video Recorder

Series

NVS

Model Number

NVS16

Number of Channels

16

Resolution

12 MP

Hard Drive

Internal

Country of Origin

China