Reolink Network Indoor, Outdoor IR Wifi CCTV Camera

RS Stock No.: 277-6430Brand: ReolinkManufacturers Part No.: TMB4MS2M64-UK
brand-logo
View all in CCTV Cameras

Technical Document

Specifications

Brand

Reolink

Indoor/Outdoor

Indoor, Outdoor

Analogue/Network

Network

Form Factor

Dome

Maximum Resolution

2560 x 1440pixels

IR

Yes

Wireless

Yes

Country of Origin

China

BD 147.455

BD 147.455 Each (Exc. Vat)

BD 162.201

BD 162.201 Each (inc. VAT)

Reolink Network Indoor, Outdoor IR Wifi CCTV Camera

BD 147.455

BD 147.455 Each (Exc. Vat)

BD 162.201

BD 162.201 Each (inc. VAT)

Reolink Network Indoor, Outdoor IR Wifi CCTV Camera

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Reolink

Indoor/Outdoor

Indoor, Outdoor

Analogue/Network

Network

Form Factor

Dome

Maximum Resolution

2560 x 1440pixels

IR

Yes

Wireless

Yes

Country of Origin

China