Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Revolution PI GW Series PLC Expansion Module for Use with RevPi Connect(+), RevPi Core(3), RevPi Core(3+), RevPi Gate,

RS Stock No.: 181-1136Brand: Revolution PIManufacturers Part No.: PR100073Distrelec Article No.: 30150732
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Accessory Type

PLC Expansion Module

Series

GW

For Use With

RevPi Connect(+), RevPi Core(3), RevPi Core(3+), RevPi Gate

Supply Voltage

24 V

Mounting Type

DIN Rail

Maximum Operating Temperature

+60°C

Dimensions

22 x 101 x 115 mm

Distrelec Product Id

30150732

Country of Origin

Germany

Stock information temporarily unavailable.

BD 93.203

BD 93.203 Each (Exc. Vat)

BD 102.523

BD 102.523 Each (inc. VAT)

Revolution PI GW Series PLC Expansion Module for Use with RevPi Connect(+), RevPi Core(3), RevPi Core(3+), RevPi Gate,

BD 93.203

BD 93.203 Each (Exc. Vat)

BD 102.523

BD 102.523 Each (inc. VAT)

Revolution PI GW Series PLC Expansion Module for Use with RevPi Connect(+), RevPi Core(3), RevPi Core(3+), RevPi Gate,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Accessory Type

PLC Expansion Module

Series

GW

For Use With

RevPi Connect(+), RevPi Core(3), RevPi Core(3+), RevPi Gate

Supply Voltage

24 V

Mounting Type

DIN Rail

Maximum Operating Temperature

+60°C

Dimensions

22 x 101 x 115 mm

Distrelec Product Id

30150732

Country of Origin

Germany