Revolution PI RevPI AIO analog Series PLC I/O Module for Use with Revolution Pi Connect, Revolution Pi Core, 0...5 V,

RS Stock No.: 181-1146Brand: Revolution PIManufacturers Part No.: PR100250Distrelec Article No.: 30150757
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Accessory Type

PLC I/O Module

Series

RevPI AIO analog

Input Type

0...5 V, 0...10 V, 0...20 mA, 0...24 mA, 4...20 mA, ±5 V, ±10 V, ±25 mA, RTD (2- 3- 4-wire)

Number of Inputs

6

For Use With

Revolution Pi Connect, Revolution Pi Core

Supply Voltage

12 → 24 V dc

Mounting Type

DIN Rail

Maximum Operating Temperature

+55°C

Dimensions

96 x 22.5 x 110.5 mm

Distrelec Product Id

30150757

Country of Origin

Germany

Stock information temporarily unavailable.

BD 182.952

BD 182.952 Each (Exc. Vat)

BD 201.247

BD 201.247 Each (inc. VAT)

Revolution PI RevPI AIO analog Series PLC I/O Module for Use with Revolution Pi Connect, Revolution Pi Core, 0...5 V,

BD 182.952

BD 182.952 Each (Exc. Vat)

BD 201.247

BD 201.247 Each (inc. VAT)

Revolution PI RevPI AIO analog Series PLC I/O Module for Use with Revolution Pi Connect, Revolution Pi Core, 0...5 V,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Accessory Type

PLC I/O Module

Series

RevPI AIO analog

Input Type

0...5 V, 0...10 V, 0...20 mA, 0...24 mA, 4...20 mA, ±5 V, ±10 V, ±25 mA, RTD (2- 3- 4-wire)

Number of Inputs

6

For Use With

Revolution Pi Connect, Revolution Pi Core

Supply Voltage

12 → 24 V dc

Mounting Type

DIN Rail

Maximum Operating Temperature

+55°C

Dimensions

96 x 22.5 x 110.5 mm

Distrelec Product Id

30150757

Country of Origin

Germany