Revolution PI RevPi Core S, Industrial Computer, 10W, 1.5 GHz, 16GB (Flash) / 1GB (RAM), 4 Linux

Technical Document
Specifications
Brand
Revolution PINumber of Cores
4
Series
RevPi Core S
Clock Speed
1.5 GHz
IP Rating
IP20
Compatible Operating System
Linux
Bus Type
PiBridge
Supply Voltage
+12V → +24V DC
Port Type
2 x USB A1
Dimensions
96 x 22.5 x 110.5 mm
Number of Card Slots
0
Maximum Power Consumption
10W
Housing Material
Polycarbonate
Graphic Output Onboard
Yes
Onboard Memory
16GB (Flash) / 1GB (RAM)
Type of Memory Onboard
Flash, RAM
Number of Rack Spaces
1.5
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+55°C
Country of Origin
Germany
BD 178.172
BD 178.172 Each (Exc. Vat)
BD 195.989
BD 195.989 Each (inc. VAT)
1
BD 178.172
BD 178.172 Each (Exc. Vat)
BD 195.989
BD 195.989 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Revolution PINumber of Cores
4
Series
RevPi Core S
Clock Speed
1.5 GHz
IP Rating
IP20
Compatible Operating System
Linux
Bus Type
PiBridge
Supply Voltage
+12V → +24V DC
Port Type
2 x USB A1
Dimensions
96 x 22.5 x 110.5 mm
Number of Card Slots
0
Maximum Power Consumption
10W
Housing Material
Polycarbonate
Graphic Output Onboard
Yes
Onboard Memory
16GB (Flash) / 1GB (RAM)
Type of Memory Onboard
Flash, RAM
Number of Rack Spaces
1.5
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+55°C
Country of Origin
Germany