Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Revolution PI RevPi Connect S, Industrial Computer, 20W, 1.5 GHz, 16GB (Flash) / 1GB (RAM), 4 Linux

RS Stock No.: 249-7736Brand: Revolution PIManufacturers Part No.: PR100363Distrelec Article No.: 30308614
brand-logo
View all in Industrial Computers

Technical Document

Specifications

Number of Cores

4

Clock Speed

1.5 GHz

Series

RevPi Connect S

IP Rating

IP20

Compatible Operating System

Linux

Supply Voltage

+12V → +24V DC

Bus Type

ConBridge, PiBridge

Port Type

2 x USB A2

Dimensions

96 x 45 x 110.5 mm

Number of Card Slots

0

Maximum Power Consumption

20W

Housing Material

Polycarbonate

Graphic Output Onboard

Yes

Onboard Memory

16GB (Flash) / 1GB (RAM)

Type of Memory Onboard

Flash, RAM

Number of Rack Spaces

2.5

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Country of Origin

Germany

Stock information temporarily unavailable.

BD 239.222

BD 239.222 Each (Exc. Vat)

BD 263.144

BD 263.144 Each (inc. VAT)

Revolution PI RevPi Connect S, Industrial Computer, 20W, 1.5 GHz, 16GB (Flash) / 1GB (RAM), 4 Linux

BD 239.222

BD 239.222 Each (Exc. Vat)

BD 263.144

BD 263.144 Each (inc. VAT)

Revolution PI RevPi Connect S, Industrial Computer, 20W, 1.5 GHz, 16GB (Flash) / 1GB (RAM), 4 Linux
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Cores

4

Clock Speed

1.5 GHz

Series

RevPi Connect S

IP Rating

IP20

Compatible Operating System

Linux

Supply Voltage

+12V → +24V DC

Bus Type

ConBridge, PiBridge

Port Type

2 x USB A2

Dimensions

96 x 45 x 110.5 mm

Number of Card Slots

0

Maximum Power Consumption

20W

Housing Material

Polycarbonate

Graphic Output Onboard

Yes

Onboard Memory

16GB (Flash) / 1GB (RAM)

Type of Memory Onboard

Flash, RAM

Number of Rack Spaces

2.5

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Country of Origin

Germany