Revolution PI RevPi Core SE, Industrial Computer, 10W, 1.5 GHz, 16GB (Flash) / 1GB (RAM), 4 Linux

RS Stock No.: 249-7740Brand: Revolution PIManufacturers Part No.: PR100366Distrelec Article No.: 30308617
brand-logo
View all in Industrial Computers

Technical Document

Specifications

Number of Cores

4

Series

RevPi Core SE

Clock Speed

1.5 GHz

Compatible Operating System

Linux

IP Rating

IP20

Bus Type

PiBridge

Supply Voltage

+12V → +24V DC

Dimensions

96 x 22.5 x 110.5 mm

Port Type

2 x USB A1

Number of Card Slots

0

Maximum Power Consumption

10W

Graphic Output Onboard

Yes

Housing Material

Polycarbonate

Onboard Memory

16GB (Flash) / 1GB (RAM)

Type of Memory Onboard

Flash, RAM

Number of Rack Spaces

1.5

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Country of Origin

Germany

Stock information temporarily unavailable.

BD 173.393

BD 173.393 Each (Exc. Vat)

BD 190.732

BD 190.732 Each (inc. VAT)

Revolution PI RevPi Core SE, Industrial Computer, 10W, 1.5 GHz, 16GB (Flash) / 1GB (RAM), 4 Linux

BD 173.393

BD 173.393 Each (Exc. Vat)

BD 190.732

BD 190.732 Each (inc. VAT)

Revolution PI RevPi Core SE, Industrial Computer, 10W, 1.5 GHz, 16GB (Flash) / 1GB (RAM), 4 Linux
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Cores

4

Series

RevPi Core SE

Clock Speed

1.5 GHz

Compatible Operating System

Linux

IP Rating

IP20

Bus Type

PiBridge

Supply Voltage

+12V → +24V DC

Dimensions

96 x 22.5 x 110.5 mm

Port Type

2 x USB A1

Number of Card Slots

0

Maximum Power Consumption

10W

Graphic Output Onboard

Yes

Housing Material

Polycarbonate

Onboard Memory

16GB (Flash) / 1GB (RAM)

Type of Memory Onboard

Flash, RAM

Number of Rack Spaces

1.5

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Country of Origin

Germany