Revolution PI RevPi Connect 4, Industrial Computer, 20W, ARM Cortex 1.5 GHz, 32 GB, 4

RS Stock No.: 271-3628Brand: Revolution PIManufacturers Part No.: PR100379Distrelec Article No.: 30389633
brand-logo
View all in Industrial Computers

Technical Document

Specifications

Processor Type

ARM Cortex

Number of Cores

4

Clock Speed

1.5 GHz

Series

RevPi Connect 4

IP Rating

IP20

Supply Voltage

10.8 → 28.8 V

Bus Type

USB

Port Type

Micro-HDMI, RJ45, USB

Dimensions

96 x 45 x 110.5 mm

Maximum Power Consumption

20W

Onboard Memory

32 GB

Distrelec Product Id

30389633

Country of Origin

Germany

Stock information temporarily unavailable.

BD 287.474

BD 287.474 Each (Exc. Vat)

BD 316.221

BD 316.221 Each (inc. VAT)

Revolution PI RevPi Connect 4, Industrial Computer, 20W, ARM Cortex 1.5 GHz, 32 GB, 4

BD 287.474

BD 287.474 Each (Exc. Vat)

BD 316.221

BD 316.221 Each (inc. VAT)

Revolution PI RevPi Connect 4, Industrial Computer, 20W, ARM Cortex 1.5 GHz, 32 GB, 4
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Processor Type

ARM Cortex

Number of Cores

4

Clock Speed

1.5 GHz

Series

RevPi Connect 4

IP Rating

IP20

Supply Voltage

10.8 → 28.8 V

Bus Type

USB

Port Type

Micro-HDMI, RJ45, USB

Dimensions

96 x 45 x 110.5 mm

Maximum Power Consumption

20W

Onboard Memory

32 GB

Distrelec Product Id

30389633

Country of Origin

Germany