Revolution PI RevPi Connect 5, Industrial Computer, 22W, ARM Cortex 2.4 GHz, 32 GB, 4

RS Stock No.: 428-437Brand: Revolution PIManufacturers Part No.: PR100419
brand-logo
View all in Industrial Computers

Technical Document

Specifications

Number of Cores

4

Processor Type

ARM Cortex

Clock Speed

2.4 GHz

Series

RevPi Connect 5

IP Rating

IP20

Supply Voltage

24 V dc

Bus Type

USB

Dimensions

96 x 45 x 115 mm

Port Type

Micro-HDMI, RJ45, USB

Maximum Power Consumption

22W

Onboard Memory

32 GB

Country of Origin

Germany

BD 364.914

BD 364.914 Each (Exc. Vat)

BD 401.405

BD 401.405 Each (inc. VAT)

Revolution PI RevPi Connect 5, Industrial Computer, 22W, ARM Cortex 2.4 GHz, 32 GB, 4

BD 364.914

BD 364.914 Each (Exc. Vat)

BD 401.405

BD 401.405 Each (inc. VAT)

Revolution PI RevPi Connect 5, Industrial Computer, 22W, ARM Cortex 2.4 GHz, 32 GB, 4

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Number of Cores

4

Processor Type

ARM Cortex

Clock Speed

2.4 GHz

Series

RevPi Connect 5

IP Rating

IP20

Supply Voltage

24 V dc

Bus Type

USB

Dimensions

96 x 45 x 115 mm

Port Type

Micro-HDMI, RJ45, USB

Maximum Power Consumption

22W

Onboard Memory

32 GB

Country of Origin

Germany