Technical Document
Specifications
Brand
RexnordSize
4.56in
Coupling Types
Beam Coupling
Torque Rating
62Nm
Misalignment - Angular
4°
Misalignment - Axial
0.188in
Misalignment - Parallel
0.063in
Country of Origin
United States
Product details
Rexnord Omega Elastomer Couplings - Element E (Short)
The Rexnord Omega E element is made from a unique general purpose elastomer with a split element design providing easy assembly. The design permits faster installation and reduced inventories by providing multiple distances between shaft ends using the same elements and hubs. The Rexnord Omega E design is used on close coupled applications.
Features and Benefits
Split in half element
Torsionally soft
Interchangeable hubs
Easy installation
Excellent vibration damping
High misalignment capacity
No lubrication required
Application Information
For use with pumps, compressors, industrial fans and mixers. Can operate in either horizontal or vertical applications without additional components.
Elastomer Couplings
BD 106.518
BD 106.518 Each (Exc. Vat)
BD 117.170
BD 117.170 Each (inc. VAT)
1
BD 106.518
BD 106.518 Each (Exc. Vat)
BD 117.170
BD 117.170 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 106.518 |
5 - 9 | BD 104.154 |
10+ | BD 102.438 |
Technical Document
Specifications
Brand
RexnordSize
4.56in
Coupling Types
Beam Coupling
Torque Rating
62Nm
Misalignment - Angular
4°
Misalignment - Axial
0.188in
Misalignment - Parallel
0.063in
Country of Origin
United States
Product details
Rexnord Omega Elastomer Couplings - Element E (Short)
The Rexnord Omega E element is made from a unique general purpose elastomer with a split element design providing easy assembly. The design permits faster installation and reduced inventories by providing multiple distances between shaft ends using the same elements and hubs. The Rexnord Omega E design is used on close coupled applications.
Features and Benefits
Split in half element
Torsionally soft
Interchangeable hubs
Easy installation
Excellent vibration damping
High misalignment capacity
No lubrication required
Application Information
For use with pumps, compressors, industrial fans and mixers. Can operate in either horizontal or vertical applications without additional components.