Rexnord Flexible Coupling Flector E40

RS Stock No.: 808-7106Brand: RexnordManufacturers Part No.: OMEGA-E40-ELEMENT
brand-logo
View all in Flexible Coupling Flectors

Technical Document

Specifications

Brand

Rexnord

Size

E40

Coupling Types

Beam Coupling

Torque Rating

621Nm

Misalignment - Angular

Misalignment - Axial

0.188in

Misalignment - Parallel

0.031in

Country of Origin

United States

Product details

Rexnord Omega Elastomer Couplings - Element E (Short)

The Rexnord Omega E element is made from a unique general purpose elastomer with a split element design providing easy assembly. The design permits faster installation and reduced inventories by providing multiple distances between shaft ends using the same elements and hubs. The Rexnord Omega E design is used on close coupled applications.

Features and Benefits

• Split in half element
• Torsionally soft
• Interchangeable hubs
• Easy installation
• Excellent vibration damping
• High misalignment capacity
• No lubrication required

Application Information

For use with pumps, compressors, industrial fans and mixers. Can operate in either horizontal or vertical applications without additional components.

Elastomer Couplings

Stock information temporarily unavailable.

BD 297.583

BD 297.583 Each (Exc. Vat)

BD 327.341

BD 327.341 Each (inc. VAT)

Rexnord Flexible Coupling Flector E40

BD 297.583

BD 297.583 Each (Exc. Vat)

BD 327.341

BD 327.341 Each (inc. VAT)

Rexnord Flexible Coupling Flector E40
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 297.583
5 - 9BD 293.117
10+BD 288.392

Technical Document

Specifications

Brand

Rexnord

Size

E40

Coupling Types

Beam Coupling

Torque Rating

621Nm

Misalignment - Angular

Misalignment - Axial

0.188in

Misalignment - Parallel

0.031in

Country of Origin

United States

Product details

Rexnord Omega Elastomer Couplings - Element E (Short)

The Rexnord Omega E element is made from a unique general purpose elastomer with a split element design providing easy assembly. The design permits faster installation and reduced inventories by providing multiple distances between shaft ends using the same elements and hubs. The Rexnord Omega E design is used on close coupled applications.

Features and Benefits

• Split in half element
• Torsionally soft
• Interchangeable hubs
• Easy installation
• Excellent vibration damping
• High misalignment capacity
• No lubrication required

Application Information

For use with pumps, compressors, industrial fans and mixers. Can operate in either horizontal or vertical applications without additional components.

Elastomer Couplings