Rexnord Beam Coupling, 137mm Outside Diameter, 48mm Bore, 108mm Length Coupler

RS Stock No.: 808-7140Brand: RexnordManufacturers Part No.: OMEGA-E5-HUB-PB
brand-logo
View all in Flexible Couplings

Technical Document

Specifications

Brand

Rexnord

Coupling Types

Beam Coupling

Bore

48mm

Outside Diameter

137mm

Length

108mm

Torque Rating

105Nm

Country of Origin

China

Product details

Rexnord Omega Elastomer Coupling - Steel Hub Pilot Bore

This elastomeric coupling hub is low maintenance requiring no lubrication. The soft polymer element (sold separately) is able to cope with, and correct for considerable mis-alignment. 2 piece polymer elements allow for quick removal and replacement without the need to disturb the hubs, shaft or remove equipment from its mountings.
Suitable for a diverse range of applications including centrifugal compressors and blowers, metal extruders, cooling towers, reciprocating pumps and forced draft fans.

Features and Benefits

Element E (short) and ES (long) available
For applications up to 7,500 rpm
Low maintenance
ATEX

Approvals

ATEX approved

Elastomer Couplings

Stock information temporarily unavailable.

BD 50.743

BD 50.743 Each (Exc. Vat)

BD 55.817

BD 55.817 Each (inc. VAT)

Rexnord Beam Coupling, 137mm Outside Diameter, 48mm Bore, 108mm Length Coupler

BD 50.743

BD 50.743 Each (Exc. Vat)

BD 55.817

BD 55.817 Each (inc. VAT)

Rexnord Beam Coupling, 137mm Outside Diameter, 48mm Bore, 108mm Length Coupler
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 50.743
5 - 9BD 49.638
10 - 24BD 49.384
25+BD 49.120

Technical Document

Specifications

Brand

Rexnord

Coupling Types

Beam Coupling

Bore

48mm

Outside Diameter

137mm

Length

108mm

Torque Rating

105Nm

Country of Origin

China

Product details

Rexnord Omega Elastomer Coupling - Steel Hub Pilot Bore

This elastomeric coupling hub is low maintenance requiring no lubrication. The soft polymer element (sold separately) is able to cope with, and correct for considerable mis-alignment. 2 piece polymer elements allow for quick removal and replacement without the need to disturb the hubs, shaft or remove equipment from its mountings.
Suitable for a diverse range of applications including centrifugal compressors and blowers, metal extruders, cooling towers, reciprocating pumps and forced draft fans.

Features and Benefits

Element E (short) and ES (long) available
For applications up to 7,500 rpm
Low maintenance
ATEX

Approvals

ATEX approved

Elastomer Couplings