Rexnord Tyre Coupling, 8.25in Outside Diameter Flexible Beam Coupling

RS Stock No.: 808-7121Brand: RexnordManufacturers Part No.: OMEGA-ES30-ELEMENT
brand-logo
View all in Flexible Couplings

Technical Document

Specifications

Brand

Rexnord

Coupling Types

Tyre Coupling

Outside Diameter

8.25in

Torque Rating

412Nm

Misalignment - Angular

Misalignment - Parallel

0.094in

Misalignment - Axial

0.25in

Country of Origin

United States

Product details

Rexnord Omega Elastomer Couplings - Element ES (Long)

The Rexnord Omega E element is made from a unique general purpose elastomer with a split element design providing easy assembly. The design permits faster installation and reduced inventories by providing multiple distances between shaft ends using the same elements and hubs. The Rexnord Omega E design is used on spacer applications.

Features and Benefits

"• Split in half element
• Torsionally soft
• Interchangeable hubs
• Easy installation
• Excellent vibration damping
• High misalignment capacity
• No lubrication required"

Application Information

For use with pumps, compressors, industrial fans and mixers. Can operate in either horizontal or vertical applications without additional components.

Elastomer Couplings

You may be interested in
Rexnord Flexible Coupling Flector 8.25in
BD 277.259Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Rexnord Tyre Coupling, 8.25in Outside Diameter Flexible Beam Coupling

P.O.A.

Rexnord Tyre Coupling, 8.25in Outside Diameter Flexible Beam Coupling
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Rexnord Flexible Coupling Flector 8.25in
BD 277.259Each (Exc. Vat)

Technical Document

Specifications

Brand

Rexnord

Coupling Types

Tyre Coupling

Outside Diameter

8.25in

Torque Rating

412Nm

Misalignment - Angular

Misalignment - Parallel

0.094in

Misalignment - Axial

0.25in

Country of Origin

United States

Product details

Rexnord Omega Elastomer Couplings - Element ES (Long)

The Rexnord Omega E element is made from a unique general purpose elastomer with a split element design providing easy assembly. The design permits faster installation and reduced inventories by providing multiple distances between shaft ends using the same elements and hubs. The Rexnord Omega E design is used on spacer applications.

Features and Benefits

"• Split in half element
• Torsionally soft
• Interchangeable hubs
• Easy installation
• Excellent vibration damping
• High misalignment capacity
• No lubrication required"

Application Information

For use with pumps, compressors, industrial fans and mixers. Can operate in either horizontal or vertical applications without additional components.

Elastomer Couplings

You may be interested in
Rexnord Flexible Coupling Flector 8.25in
BD 277.259Each (Exc. Vat)