Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RF Solutions110C3-433A 3 Button Remote Key, 433.92MHz

RS Stock No.: 376-5110Brand: RF SolutionsManufacturers Part No.: 110C3-433A
brand-logo
View all in Remote Control Fobs

Technical Document

Specifications

Frequency

433.92MHz

Modulation

AM

Number of Channels

3

Number of Buttons

3

Nominal Supply Voltage

12V

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

0°C

Minimum Supply Voltage

8.5V

Country of Origin

United Kingdom

Product details

110Cx-433A AM Keyfob Transmitters

A range of 1-, 2- and 3-button keyfob RF transmitters that use the Keeloq encoding protocol for high security.

RF Operating Frequency: 433.92MHz ISM Band
RF Output Power: +10dBm
Modulation: ASK
Range: up to 100m
LED indication of transmission
Compatible with a Keeloq receiver/decoder
Power saving auto shut-off feature
Automatically transmits battery low condition
Power supply: GP23AE 12V battery (included)
Operating temperature range: 0 to +55°C

RS Product Codes
376-5081 110C1-433A 1-Button Keyfob
376-5104 110C2-433A 2-Button Keyfob
376-5110 110C3-433A 3-Button Keyfob

Approvals

ETSI

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RF Solutions110C3-433A 3 Button Remote Key, 433.92MHz

P.O.A.

RF Solutions110C3-433A 3 Button Remote Key, 433.92MHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5+P.O.A.
You may be interested in

Technical Document

Specifications

Frequency

433.92MHz

Modulation

AM

Number of Channels

3

Number of Buttons

3

Nominal Supply Voltage

12V

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

0°C

Minimum Supply Voltage

8.5V

Country of Origin

United Kingdom

Product details

110Cx-433A AM Keyfob Transmitters

A range of 1-, 2- and 3-button keyfob RF transmitters that use the Keeloq encoding protocol for high security.

RF Operating Frequency: 433.92MHz ISM Band
RF Output Power: +10dBm
Modulation: ASK
Range: up to 100m
LED indication of transmission
Compatible with a Keeloq receiver/decoder
Power saving auto shut-off feature
Automatically transmits battery low condition
Power supply: GP23AE 12V battery (included)
Operating temperature range: 0 to +55°C

RS Product Codes
376-5081 110C1-433A 1-Button Keyfob
376-5104 110C2-433A 2-Button Keyfob
376-5110 110C3-433A 3-Button Keyfob

Approvals

ETSI

You may be interested in