RF Solutions Remote Control Base Station 118C1A, Transmitter, 433.92MHz, AM

RS Stock No.: 451-0315Brand: RF SolutionsManufacturers Part No.: 118C1A
brand-logo
View all in Remote Control Base Stations

Technical Document

Specifications

Type

Transmitter

Frequency

433.92MHz

Modulation

AM

Number of Channels

1

Nominal Supply Voltage

12 V dc, 24 V dc

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

0°C

Country of Origin

United Kingdom

Product details

118CxA Wireless Remote Control Kits

The 118 series are rugged IP65 weatherproof wireless remote control systems with a range of up to 100m.

No of channels (buttons): 1/3
Carrier frequency: 433.92MHz
Modulation: ASK
Keeloq code-hopping security protocol
Range: 100m (line-of-sight)
Key fob power supply: GP23A 12v battery
Receiver power supply: +12/24Vdc
Receiver outputs: 1/3 latching/non-latching relays
Receiver dimensions: 110 x 85 x 35mm
Receiver enclosure rating: IP65
Operating temperature range: 0 to +55°C
Applications: Wireless lighting control, Electric gates, Roller shutter doors, Garden lighting

RS Product Codes
451-0315 118C1AR5 1-Button kit
451-0337 118C3AR5 3-Button kit

Stock information temporarily unavailable.

P.O.A.

RF Solutions Remote Control Base Station 118C1A, Transmitter, 433.92MHz, AM

P.O.A.

RF Solutions Remote Control Base Station 118C1A, Transmitter, 433.92MHz, AM
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical Document

Specifications

Type

Transmitter

Frequency

433.92MHz

Modulation

AM

Number of Channels

1

Nominal Supply Voltage

12 V dc, 24 V dc

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

0°C

Country of Origin

United Kingdom

Product details

118CxA Wireless Remote Control Kits

The 118 series are rugged IP65 weatherproof wireless remote control systems with a range of up to 100m.

No of channels (buttons): 1/3
Carrier frequency: 433.92MHz
Modulation: ASK
Keeloq code-hopping security protocol
Range: 100m (line-of-sight)
Key fob power supply: GP23A 12v battery
Receiver power supply: +12/24Vdc
Receiver outputs: 1/3 latching/non-latching relays
Receiver dimensions: 110 x 85 x 35mm
Receiver enclosure rating: IP65
Operating temperature range: 0 to +55°C
Applications: Wireless lighting control, Electric gates, Roller shutter doors, Garden lighting

RS Product Codes
451-0315 118C1AR5 1-Button kit
451-0337 118C3AR5 3-Button kit