Technical Document
Specifications
Brand
RF SolutionsType
Transceiver
Frequency
868MHz
Modulation
FSK, LoRa
Dimensions
136 x 78 x 42mm
Depth
78mm
Height
42mm
Maximum Operating Temperature
+50°C
Maximum Supply Voltage
32V ac/dc
Minimum Operating Temperature
-10°C
Minimum Supply Voltage
12V ac/dc
Width
136mm
Country of Origin
United Kingdom
Product details
725 Series LoRa Remote Control Radio Transceivers, RF Solutions
The RF Solutions 725 telemetry system provides a simple and expandable, two-way, remote control switching. Each module has two switch inputs and two relay changeover contact outputs. They use the LoRa standard on 868 MHz frequency which offers long range and reliable communication in a variety of environments. Suggested applications include flood light, industrial environments, large arenas and stadiums. When two or more modules are paired together the relay outputs will follow the state changes of the other modules Inputs.
There are two models available depending on the range required. Note: Range is under optimal line-of-sight conditions:
RF Solutions 725-TRX8-1K - 725 Series 1 Km DIN Rail Transceiver (RS 125-8182)
RF Solutions 725TRX8-16K - 725 Series 16 Km DIN Rail Transceiver (RS 125-8183)
You can expand the system, adding extra inputs or outputs by daisy chaining one or more of the add-on modules together:
725-IP - 725 Series 4-Input Add-On Module (RS 125-8184)
725-OP - 725 Series 4-Output Add-On Module (RS 125-8185)
Optional Extras
Sabre Industrial Remote Controls (RS 793-4474)
DIN Rail enclosure IP65 (RS 505-6525)
DIN Rail mount Power Supply IP67 (RS 704-3287)
Antenna Extension Cable (RS 761-9910)
Wall Mount Antenna (RS 704-3439)
Wireless Modules - RF Solutions
BD 258.467
BD 258.467 Each (Exc. Vat)
BD 284.314
BD 284.314 Each (inc. VAT)
1
BD 258.467
BD 258.467 Each (Exc. Vat)
BD 284.314
BD 284.314 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 4 | BD 258.467 |
| 5 - 9 | BD 250.712 |
| 10 - 24 | BD 241.038 |
| 25 - 49 | BD 231.622 |
| 50+ | BD 221.826 |
Technical Document
Specifications
Brand
RF SolutionsType
Transceiver
Frequency
868MHz
Modulation
FSK, LoRa
Dimensions
136 x 78 x 42mm
Depth
78mm
Height
42mm
Maximum Operating Temperature
+50°C
Maximum Supply Voltage
32V ac/dc
Minimum Operating Temperature
-10°C
Minimum Supply Voltage
12V ac/dc
Width
136mm
Country of Origin
United Kingdom
Product details
725 Series LoRa Remote Control Radio Transceivers, RF Solutions
The RF Solutions 725 telemetry system provides a simple and expandable, two-way, remote control switching. Each module has two switch inputs and two relay changeover contact outputs. They use the LoRa standard on 868 MHz frequency which offers long range and reliable communication in a variety of environments. Suggested applications include flood light, industrial environments, large arenas and stadiums. When two or more modules are paired together the relay outputs will follow the state changes of the other modules Inputs.
There are two models available depending on the range required. Note: Range is under optimal line-of-sight conditions:
RF Solutions 725-TRX8-1K - 725 Series 1 Km DIN Rail Transceiver (RS 125-8182)
RF Solutions 725TRX8-16K - 725 Series 16 Km DIN Rail Transceiver (RS 125-8183)
You can expand the system, adding extra inputs or outputs by daisy chaining one or more of the add-on modules together:
725-IP - 725 Series 4-Input Add-On Module (RS 125-8184)
725-OP - 725 Series 4-Output Add-On Module (RS 125-8185)
Optional Extras
Sabre Industrial Remote Controls (RS 793-4474)
DIN Rail enclosure IP65 (RS 505-6525)
DIN Rail mount Power Supply IP67 (RS 704-3287)
Antenna Extension Cable (RS 761-9910)
Wall Mount Antenna (RS 704-3439)
