Technical Document
Specifications
Brand
RF SolutionsAdapter Type
SMA Plug to TNC Plug
Adapter Type A
SMA
Adapter Type B
TNC
Gender A
Male
Gender B
Male
Impedance
50Ω
Body Orientation
Straight
Operating Frequency
3GHz
Country of Origin
United Kingdom
BD 3.998
BD 3.998 Each (Exc. Vat)
BD 4.398
BD 4.398 Each (inc. VAT)
1
BD 3.998
BD 3.998 Each (Exc. Vat)
BD 4.398
BD 4.398 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 3.998 |
10 - 24 | BD 3.564 |
25 - 99 | BD 3.531 |
100+ | BD 3.492 |
Technical Document
Specifications
Brand
RF SolutionsAdapter Type
SMA Plug to TNC Plug
Adapter Type A
SMA
Adapter Type B
TNC
Gender A
Male
Gender B
Male
Impedance
50Ω
Body Orientation
Straight
Operating Frequency
3GHz
Country of Origin
United Kingdom