Technical Document
Specifications
Brand
RF SolutionsComponent Type
Module
Module Type
RF Module
Supported Frequency Bands
24GHz
Modulation Technique
FM
Maximum RF Data Rate
72.2Mbps
Maximum Output Power
16 → 19dBm
Mounting Type
Surface Mount
Supply Voltage
3 → 3.6V
Country of Origin
China
Stock information temporarily unavailable.
BD 4.961
BD 4.961 Each (Exc. Vat)
BD 5.457
BD 5.457 Each (inc. VAT)
RF Solutions Ai-RD-01 RF RF Module Module 24GHz, 3 → 3.6V
1
BD 4.961
BD 4.961 Each (Exc. Vat)
BD 5.457
BD 5.457 Each (inc. VAT)
RF Solutions Ai-RD-01 RF RF Module Module 24GHz, 3 → 3.6V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RF SolutionsComponent Type
Module
Module Type
RF Module
Supported Frequency Bands
24GHz
Modulation Technique
FM
Maximum RF Data Rate
72.2Mbps
Maximum Output Power
16 → 19dBm
Mounting Type
Surface Mount
Supply Voltage
3 → 3.6V
Country of Origin
China