RF Solutions ANT-24G-DPL-FP T-Bar WiFi Antenna with SMA Connector, WiFi (Dual Band)

RS Stock No.: 542-490Brand: RF SolutionsManufacturers Part No.: ANT-24G-DPL-FP
brand-logo
View all in WiFi Antennas

Technical Document

Specifications

RF Protocols

WiFi (Dual Band)

Antenna Physical Form

T-Bar

Frequency Range

2.4 GHz

Connector Type

SMA

Gain

2.4dBi

Antenna Internal Construction

Dipole

Series

ANT-24G

Country of Origin

China

Product details

RF Solutions 2.4GHz Antennas, ANT-24G Series

High quality antennae designed for low power short range telemetry systems.

Omni-directional, Rugged High Gain Antenna
Compliant with IEEE 802.11b/g wireless LANs (Wi-Fi)
Adjustable 90° SMA Connector option

2.4GHz Antennas

Stock information temporarily unavailable.

BD 4.988

BD 4.988 Each (Exc. Vat)

BD 5.487

BD 5.487 Each (inc. VAT)

RF Solutions ANT-24G-DPL-FP T-Bar WiFi Antenna with SMA Connector, WiFi (Dual Band)

BD 4.988

BD 4.988 Each (Exc. Vat)

BD 5.487

BD 5.487 Each (inc. VAT)

RF Solutions ANT-24G-DPL-FP T-Bar WiFi Antenna with SMA Connector, WiFi (Dual Band)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 4.988
5 - 9BD 4.878
10 - 24BD 4.697
25 - 49BD 4.472
50+BD 4.230

Technical Document

Specifications

RF Protocols

WiFi (Dual Band)

Antenna Physical Form

T-Bar

Frequency Range

2.4 GHz

Connector Type

SMA

Gain

2.4dBi

Antenna Internal Construction

Dipole

Series

ANT-24G

Country of Origin

China

Product details

RF Solutions 2.4GHz Antennas, ANT-24G Series

High quality antennae designed for low power short range telemetry systems.

Omni-directional, Rugged High Gain Antenna
Compliant with IEEE 802.11b/g wireless LANs (Wi-Fi)
Adjustable 90° SMA Connector option

2.4GHz Antennas