Technical Document
Specifications
Brand
RF SolutionsRF Protocols
4G (LTE)
Internal/External
External
Antenna Physical Form
Rod
Frequency Range
800 → 2500 MHz
Antenna Mounting Type
Wall/Pole
Connector Type
SMA
Includes Lead
Yes
Gain
11dBi
Connector Gender
Male
Antenna Directivity
Directional
Lead Length
3m
Country of Origin
China
BD 35.290
BD 35.290 Each (Exc. Vat)
BD 38.819
BD 38.819 Each (inc. VAT)
1
BD 35.290
BD 35.290 Each (Exc. Vat)
BD 38.819
BD 38.819 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 35.290 |
10 - 24 | BD 34.272 |
25+ | BD 33.274 |
Technical Document
Specifications
Brand
RF SolutionsRF Protocols
4G (LTE)
Internal/External
External
Antenna Physical Form
Rod
Frequency Range
800 → 2500 MHz
Antenna Mounting Type
Wall/Pole
Connector Type
SMA
Includes Lead
Yes
Gain
11dBi
Connector Gender
Male
Antenna Directivity
Directional
Lead Length
3m
Country of Origin
China