Technical Document
Specifications
Brand
RF SolutionsRF Protocols
ISM Band
Antenna Physical Form
Whip
Connector Type
SMA
Mounting Type
Direct
Antenna Mounting Type
Direct
Frequency Range
868 MHz
Gain
3dBi
Antenna Directivity
Omnidirectional
Series
ANT
Country of Origin
China
Product details
RF Solutions - 868MHz Antenna
High performance Antennas from RF Solutions includes Panel Mount, Indoor Ceiling Antenna, flexible hinged whip, flexible whip with Pigtail, as well as Log Periodic types. The 868MHz series offer a compact solution and provide ideal range improvement from GSM Quad band (Penta), WiFi, low power radio, and embedded applications.
Panel Mount (7934348),+9dBi - VSWR <1.5
Ceiling Antenna (7934335),+3dBi - Omni Directional, VSWR <1.4
Hinged Whip Antenna (7934363),+3dBi - Omni Directional, ABS Rubber housing
Flexible Whip with Pigtail Antenna (1251251), Omni Directional, ABS Rubber housing with 50mm PIGTAIL and U.FL connector
Log Periodic Antenna (7934339),+9dBi - Log Period Yagi Directional, VSWR <1.8
868MHz Antenna
BD 3.404
BD 3.404 Each (Exc. Vat)
BD 3.744
BD 3.744 Each (inc. VAT)
1
BD 3.404
BD 3.404 Each (Exc. Vat)
BD 3.744
BD 3.744 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | BD 3.404 |
5 - 9 | BD 3.338 |
10 - 24 | BD 3.245 |
25 - 49 | BD 3.096 |
50+ | BD 2.959 |
Technical Document
Specifications
Brand
RF SolutionsRF Protocols
ISM Band
Antenna Physical Form
Whip
Connector Type
SMA
Mounting Type
Direct
Antenna Mounting Type
Direct
Frequency Range
868 MHz
Gain
3dBi
Antenna Directivity
Omnidirectional
Series
ANT
Country of Origin
China
Product details
RF Solutions - 868MHz Antenna
High performance Antennas from RF Solutions includes Panel Mount, Indoor Ceiling Antenna, flexible hinged whip, flexible whip with Pigtail, as well as Log Periodic types. The 868MHz series offer a compact solution and provide ideal range improvement from GSM Quad band (Penta), WiFi, low power radio, and embedded applications.
Panel Mount (7934348),+9dBi - VSWR <1.5
Ceiling Antenna (7934335),+3dBi - Omni Directional, VSWR <1.4
Hinged Whip Antenna (7934363),+3dBi - Omni Directional, ABS Rubber housing
Flexible Whip with Pigtail Antenna (1251251), Omni Directional, ABS Rubber housing with 50mm PIGTAIL and U.FL connector
Log Periodic Antenna (7934339),+9dBi - Log Period Yagi Directional, VSWR <1.8