Technical Document
Specifications
Brand
RF SolutionsRF Protocols
2G (GSM/GPRS), 3G (UTMS), 4G (LTE), WiFi
Antenna Physical Form
Rod
Frequency Range
690 → 960 MHz, 1710 → 2170 MHz, 2400 → 2700 MHz
Antenna Mounting Type
Through Hole/Bolted
Connector Type
SMA
Gain
3dBi
Antenna Directivity
Omnidirectional
Lead Length
3m
Product details
Wall Mount LTE/GSM antenna
ANT – M4G3 – SMA is a wall mount LTE and GSM antenna consists of three metre long RG58U cable and SMA connector. Ready to operate, needs no tuning and provides an optimum range with reliability. Applications areas include 4G/LTE, GSM and WiFi.
Features:
Wall mount bracket
Frequency Range
690 MHz to 960 MHz
1710 MHz to 2170 MHz
2400 MHz to 2700 MHz
Omni Direction 3 dB gain
Rugged plastic finish IP65
Multi-Band Antennas, RF Solutions
BD 23.524
BD 23.524 Each (Exc. Vat)
BD 25.876
BD 25.876 Each (inc. VAT)
1
BD 23.524
BD 23.524 Each (Exc. Vat)
BD 25.876
BD 25.876 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 23.524 |
5+ | BD 22.748 |
Technical Document
Specifications
Brand
RF SolutionsRF Protocols
2G (GSM/GPRS), 3G (UTMS), 4G (LTE), WiFi
Antenna Physical Form
Rod
Frequency Range
690 → 960 MHz, 1710 → 2170 MHz, 2400 → 2700 MHz
Antenna Mounting Type
Through Hole/Bolted
Connector Type
SMA
Gain
3dBi
Antenna Directivity
Omnidirectional
Lead Length
3m
Product details
Wall Mount LTE/GSM antenna
ANT – M4G3 – SMA is a wall mount LTE and GSM antenna consists of three metre long RG58U cable and SMA connector. Ready to operate, needs no tuning and provides an optimum range with reliability. Applications areas include 4G/LTE, GSM and WiFi.
Features:
Wall mount bracket
Frequency Range
690 MHz to 960 MHz
1710 MHz to 2170 MHz
2400 MHz to 2700 MHz
Omni Direction 3 dB gain
Rugged plastic finish IP65