Technical Document
Specifications
Brand
RF SolutionsRF Protocols
2G (GSM/GPRS), 3G (UTMS), 4G (LTE), ISM Band
Frequency Range
1710 → 2700 MHz, 680 → 960 MHz
Antenna Physical Form
Rod
Antenna Mounting Type
Wall/Pole
Gain
6dBi
Antenna Directivity
Omnidirectional
Lead Length
3m
Country of Origin
China
Product details
2G/3G/4G GSM Omni Directional Pole Mount Antenna, RF Solutions
This pole mounted GSM Antenna is designed for 2G/3G/4G GSM and 868 MHz Machine-2-Machine communication. Supplied with a 3 m coaxial cable fitted with a female N-Type connector. U-bolt supplied to fit a mast or pole with an outside diameter of 35 mm to 50 mm.
Frequencies: 680 MHz to 960 MHz and 1710 MHz to 2700 MHz
Frequency Protocols: 2G / 3G / 4G and ISM
Gain: +4.5 / 6 dBi
Omnidirectional
Vertical Polarisation
Impedance: 50 Ω
Mobile Communication Antenna (GSM/GPRS/2G/3G/4G), RF Solutions
BD 24.200
BD 24.200 Each (Exc. Vat)
BD 26.620
BD 26.620 Each (inc. VAT)
1
BD 24.200
BD 24.200 Each (Exc. Vat)
BD 26.620
BD 26.620 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 24.200 |
5+ | BD 23.446 |
Technical Document
Specifications
Brand
RF SolutionsRF Protocols
2G (GSM/GPRS), 3G (UTMS), 4G (LTE), ISM Band
Frequency Range
1710 → 2700 MHz, 680 → 960 MHz
Antenna Physical Form
Rod
Antenna Mounting Type
Wall/Pole
Gain
6dBi
Antenna Directivity
Omnidirectional
Lead Length
3m
Country of Origin
China
Product details
2G/3G/4G GSM Omni Directional Pole Mount Antenna, RF Solutions
This pole mounted GSM Antenna is designed for 2G/3G/4G GSM and 868 MHz Machine-2-Machine communication. Supplied with a 3 m coaxial cable fitted with a female N-Type connector. U-bolt supplied to fit a mast or pole with an outside diameter of 35 mm to 50 mm.
Frequencies: 680 MHz to 960 MHz and 1710 MHz to 2700 MHz
Frequency Protocols: 2G / 3G / 4G and ISM
Gain: +4.5 / 6 dBi
Omnidirectional
Vertical Polarisation
Impedance: 50 Ω