Technical Document
Specifications
Brand
RF SolutionsComponent Type
Transmitter
Supported Frequency Bands
868MHz
Modulation Technique
FM
Maximum RF Data Rate
bps
Maximum Output Power
Ultra low power Standby Mode
Country of Origin
United Kingdom
BD 16.648
BD 16.648 Each (Exc. Vat)
BD 18.313
BD 18.313 Each (inc. VAT)
1
BD 16.648
BD 16.648 Each (Exc. Vat)
BD 18.313
BD 18.313 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RF SolutionsComponent Type
Transmitter
Supported Frequency Bands
868MHz
Modulation Technique
FM
Maximum RF Data Rate
bps
Maximum Output Power
Ultra low power Standby Mode
Country of Origin
United Kingdom