Technical Document
Specifications
Brand
RF SolutionsFrequency
868MHz
Modulation
FSK
Number of Channels
4
Number of Key Fob Buttons
12
Nominal Supply Voltage
12 - 32V dc
Country of Origin
United Kingdom
Stock information temporarily unavailable.
BD 93.164
BD 93.164 Each (Exc. Vat)
BD 102.480
BD 102.480 Each (inc. VAT)
RF Solutions ELITEFOB-8S4 Remote Control System,868MHz
1
BD 93.164
BD 93.164 Each (Exc. Vat)
BD 102.480
BD 102.480 Each (inc. VAT)
RF Solutions ELITEFOB-8S4 Remote Control System,868MHz
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 93.164 |
5 - 9 | BD 91.696 |
10 - 24 | BD 90.321 |
25 - 49 | BD 87.769 |
50+ | BD 85.382 |
Technical Document
Specifications
Brand
RF SolutionsFrequency
868MHz
Modulation
FSK
Number of Channels
4
Number of Key Fob Buttons
12
Nominal Supply Voltage
12 - 32V dc
Country of Origin
United Kingdom