Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RF Solutions ESP32-C3-12F 3.0 → 3.6V dc WiFi Module, Bluetooth Low Energy (BLE), WiFi ADC, GPIO, I2C, SPI, UART

RS Stock No.: 238-6915Brand: RF SolutionsManufacturers Part No.: ESP32-C3-12F
brand-logo
View all in Wi-Fi Modules

Technical Document

Specifications

Supported Protocol

Bluetooth Low Energy (BLE), WiFi

Supported Security Standards

AES, WEP

Supported Bus Interfaces

ADC, GPIO, I2C, SPI, UART

Supply Voltage

3.0 → 3.6V dc

Dimensions

24 x 16 x 3.1mm

Country of Origin

China

Stock information temporarily unavailable.

BD 4.270

BD 2.135 Each (In a Pack of 2) (Exc. Vat)

BD 4.697

BD 2.349 Each (In a Pack of 2) (inc. VAT)

RF Solutions ESP32-C3-12F 3.0 → 3.6V dc WiFi Module, Bluetooth Low Energy (BLE), WiFi ADC, GPIO, I2C, SPI, UART
Select packaging type

BD 4.270

BD 2.135 Each (In a Pack of 2) (Exc. Vat)

BD 4.697

BD 2.349 Each (In a Pack of 2) (inc. VAT)

RF Solutions ESP32-C3-12F 3.0 → 3.6V dc WiFi Module, Bluetooth Low Energy (BLE), WiFi ADC, GPIO, I2C, SPI, UART
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supported Protocol

Bluetooth Low Energy (BLE), WiFi

Supported Security Standards

AES, WEP

Supported Bus Interfaces

ADC, GPIO, I2C, SPI, UART

Supply Voltage

3.0 → 3.6V dc

Dimensions

24 x 16 x 3.1mm

Country of Origin

China