Technical Document
Specifications
Brand
RF SolutionsFrequency
869.5MHz
Modulation
FM
Number of Channels
4
Number of Buttons
4
Nominal Supply Voltage
3V
Dimensions
59.2 x 32.7 x 8mm
Depth
32.7mm
Height
8mm
Maximum Supply Voltage
3.3V
Minimum Supply Voltage
2V
Width
59.2mm
Country of Origin
United Kingdom
Product details
FOBBER FM Radio Transmitter Remote Control Key Fob
FOBBER is a range of FM radio key fobs from RF Solutions. Designed for remote control applications and available with up to 8 buttons. These key fobs are waterproof and rated to IP68. They have keyring loop and are made from robust materials to cope with daily use.
FOBBER key fobs are quick and easy to pair to a compatible receiver in the 868MHz range.
- Range up to 150 m (under optimal, line of sight conditions)
- Operate on the 868MHz frequency
- IP68 Rated
- CR2032 battery (RS 457-4757)
FOBBER Key Fob Transmitter options:
FOBBER-8T1 - Fobber 1 Button, 1 Channel Remote Control Key Fob (RS 125-8173)
FOBBER-8T2 - Fobber 2 Button, 2 Channel Remote Control Key Fob (RS 125-8174)
FOBBER-8T4 - Fobber 4 Button, 4 Channel Remote Control Key Fob (RS 125-8175)
FOBBER-8T6 - Fobber 6 Button, 6 Channel Remote Control Key Fob (RS 125-8176)
FOBBER-8T8 - Fobber 8 Button, 8 Channel Remote Control Key Fob (RS 125-8177)
BD 15.504
BD 15.504 Each (Exc. Vat)
BD 17.054
BD 17.054 Each (inc. VAT)
1
BD 15.504
BD 15.504 Each (Exc. Vat)
BD 17.054
BD 17.054 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 4 | BD 15.504 |
| 5+ | BD 13.992 |
Technical Document
Specifications
Brand
RF SolutionsFrequency
869.5MHz
Modulation
FM
Number of Channels
4
Number of Buttons
4
Nominal Supply Voltage
3V
Dimensions
59.2 x 32.7 x 8mm
Depth
32.7mm
Height
8mm
Maximum Supply Voltage
3.3V
Minimum Supply Voltage
2V
Width
59.2mm
Country of Origin
United Kingdom
Product details
FOBBER FM Radio Transmitter Remote Control Key Fob
FOBBER is a range of FM radio key fobs from RF Solutions. Designed for remote control applications and available with up to 8 buttons. These key fobs are waterproof and rated to IP68. They have keyring loop and are made from robust materials to cope with daily use.
FOBBER key fobs are quick and easy to pair to a compatible receiver in the 868MHz range.
- Range up to 150 m (under optimal, line of sight conditions)
- Operate on the 868MHz frequency
- IP68 Rated
- CR2032 battery (RS 457-4757)
FOBBER Key Fob Transmitter options:
FOBBER-8T1 - Fobber 1 Button, 1 Channel Remote Control Key Fob (RS 125-8173)
FOBBER-8T2 - Fobber 2 Button, 2 Channel Remote Control Key Fob (RS 125-8174)
FOBBER-8T4 - Fobber 4 Button, 4 Channel Remote Control Key Fob (RS 125-8175)
FOBBER-8T6 - Fobber 6 Button, 6 Channel Remote Control Key Fob (RS 125-8176)
FOBBER-8T8 - Fobber 8 Button, 8 Channel Remote Control Key Fob (RS 125-8177)
