Technical Document
Specifications
Brand
RF SolutionsFrequency
433MHz
Modulation
AM
Number of Channels
2
Number of Buttons
2
Nominal Supply Voltage
3.3V
Country of Origin
United Kingdom
Stock information temporarily unavailable.
BD 10.092
BD 10.092 Each (Exc. Vat)
BD 11.101
BD 11.101 Each (inc. VAT)
RF SolutionsFOBLOQA-4T2 2 Button Remote Key, 433MHz
1
BD 10.092
BD 10.092 Each (Exc. Vat)
BD 11.101
BD 11.101 Each (inc. VAT)
RF SolutionsFOBLOQA-4T2 2 Button Remote Key, 433MHz
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 10.092 |
10 - 24 | BD 9.284 |
25 - 99 | BD 8.684 |
100 - 249 | BD 8.146 |
250+ | BD 7.568 |
Technical Document
Specifications
Brand
RF SolutionsFrequency
433MHz
Modulation
AM
Number of Channels
2
Number of Buttons
2
Nominal Supply Voltage
3.3V
Country of Origin
United Kingdom