Technical Document
Specifications
Brand
RF SolutionsFrequency
433.92MHz
Modulation
FM
Number of Channels
3
Number of Key Fob Buttons
3
Nominal Supply Voltage
12 V dc, 24 V dc
Dimensions
8 x 59.2 x 32.7mm
Depth
8mm
Height
59.2mm
Maximum Supply Voltage
13 V dc, 25 V dc
Minimum Supply Voltage
11 V dc, 23 V dc
Width
32.7mm
Country of Origin
United Kingdom
BD 27.726
BD 27.726 Each (Exc. Vat)
BD 30.499
BD 30.499 Each (inc. VAT)
1
BD 27.726
BD 27.726 Each (Exc. Vat)
BD 30.499
BD 30.499 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RF SolutionsFrequency
433.92MHz
Modulation
FM
Number of Channels
3
Number of Key Fob Buttons
3
Nominal Supply Voltage
12 V dc, 24 V dc
Dimensions
8 x 59.2 x 32.7mm
Depth
8mm
Height
59.2mm
Maximum Supply Voltage
13 V dc, 25 V dc
Minimum Supply Voltage
11 V dc, 23 V dc
Width
32.7mm
Country of Origin
United Kingdom