Technical Document
Specifications
Brand
RF SolutionsFrequency
433.92MHz
Modulation
FM
Number of Channels
2
Number of Buttons
2
Nominal Supply Voltage
3V
Dimensions
8 x 32.7 x 59.2mm
Depth
8mm
Height
32.7mm
Maximum Supply Voltage
3.3V
Minimum Supply Voltage
2.3V
Width
59.2mm
Country of Origin
United Kingdom
Stock information temporarily unavailable.
BD 12.188
BD 12.188 Each (Exc. Vat)
BD 13.407
BD 13.407 Each (inc. VAT)
RF SolutionsFOBLOQF-4T2 2 Button Remote Key, 433.92MHz
1
BD 12.188
BD 12.188 Each (Exc. Vat)
BD 13.407
BD 13.407 Each (inc. VAT)
RF SolutionsFOBLOQF-4T2 2 Button Remote Key, 433.92MHz
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RF SolutionsFrequency
433.92MHz
Modulation
FM
Number of Channels
2
Number of Buttons
2
Nominal Supply Voltage
3V
Dimensions
8 x 32.7 x 59.2mm
Depth
8mm
Height
32.7mm
Maximum Supply Voltage
3.3V
Minimum Supply Voltage
2.3V
Width
59.2mm
Country of Origin
United Kingdom