Technical Document
Specifications
Brand
RF SolutionsFrequency
433MHz
Number of Channels
4
Number of Key Fob Buttons
4
Nominal Supply Voltage
3.6V dc
Country of Origin
United Kingdom
BD 22.528
BD 22.528 Each (Exc. Vat)
BD 24.781
BD 24.781 Each (inc. VAT)
RF Solutions FOBOEM-4S4 Remote Control System,433MHz
1
BD 22.528
BD 22.528 Each (Exc. Vat)
BD 24.781
BD 24.781 Each (inc. VAT)
RF Solutions FOBOEM-4S4 Remote Control System,433MHz
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | BD 22.528 |
5 - 9 | BD 20.548 |
10 - 19 | BD 19.640 |
20+ | BD 18.936 |
Technical Document
Specifications
Brand
RF SolutionsFrequency
433MHz
Number of Channels
4
Number of Key Fob Buttons
4
Nominal Supply Voltage
3.6V dc
Country of Origin
United Kingdom