RF Solutions, LoRa Module Transceiver 868MHz, -137dBm Receiver Sensitivity

RS Stock No.: 903-3030Brand: RF SolutionsManufacturers Part No.: GAMMA-868
brand-logo
View all in LPWAN

Technical Document

Specifications

Maximum Output Power

+20dBm

Receiver Sensitivity

-137dBm

Protocol Type

Lora

Supported Bus Interfaces

RS232

Supply Voltage

1.8 → 3.6V

Country of Origin

United Kingdom

Product details

GAMMA LoRa RF Telemetry module 868MHz

The GAMMA-868 module is designed to operate as a long-range telemetry system or modem. It can be arranged as a transmitter, receiver or transceiver in the telemetry mode.

RF Carrier Frequency: 869.5MHz ISM Band
RF Power Output: +20dBm
Receiver Sensitivity: -137dBm @ 240bps (SF=12, CR=4/8)
LoRa™ spread-spectrum technology
Range: up to 16Km (line of sight)
Host communication: serial UART with CTS/RTS flow control
8 x GPIO
Learn pushbutton
SMA antenna connector (SIL version)
Power supply: (903-3030, 903-3034) +1.8V to +3.6Vdc
Power supply: R Version (122-5255, 122-5256) +4V to 9Vdc
Board dimensions: 51 x 20mm
Applications: Remote control, remote networking, remote sensing, long-range communication for the Internet of Things (IoT)

RS Product Codes
903-3030 GAMMA-868 SIL format
903-3034 GAMMA-868-SO SMT
122-5255 GAMMA-868 SIL format (R Version 4 Vdc - 9 Vdc)
122-5256 GAMMA-868-SO SMT format (R Version 4 Vdc - 9 Vdc)

Approvals

CE

Wireless Modules - RF Solutions

You may be interested in
Stock information temporarily unavailable.

BD 17.804

BD 17.804 Each (Exc. Vat)

BD 19.584

BD 19.584 Each (inc. VAT)

RF Solutions, LoRa Module Transceiver 868MHz, -137dBm Receiver Sensitivity

BD 17.804

BD 17.804 Each (Exc. Vat)

BD 19.584

BD 19.584 Each (inc. VAT)

RF Solutions, LoRa Module Transceiver 868MHz, -137dBm Receiver Sensitivity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 17.804
5+BD 16.912
You may be interested in

Technical Document

Specifications

Maximum Output Power

+20dBm

Receiver Sensitivity

-137dBm

Protocol Type

Lora

Supported Bus Interfaces

RS232

Supply Voltage

1.8 → 3.6V

Country of Origin

United Kingdom

Product details

GAMMA LoRa RF Telemetry module 868MHz

The GAMMA-868 module is designed to operate as a long-range telemetry system or modem. It can be arranged as a transmitter, receiver or transceiver in the telemetry mode.

RF Carrier Frequency: 869.5MHz ISM Band
RF Power Output: +20dBm
Receiver Sensitivity: -137dBm @ 240bps (SF=12, CR=4/8)
LoRa™ spread-spectrum technology
Range: up to 16Km (line of sight)
Host communication: serial UART with CTS/RTS flow control
8 x GPIO
Learn pushbutton
SMA antenna connector (SIL version)
Power supply: (903-3030, 903-3034) +1.8V to +3.6Vdc
Power supply: R Version (122-5255, 122-5256) +4V to 9Vdc
Board dimensions: 51 x 20mm
Applications: Remote control, remote networking, remote sensing, long-range communication for the Internet of Things (IoT)

RS Product Codes
903-3030 GAMMA-868 SIL format
903-3034 GAMMA-868-SO SMT
122-5255 GAMMA-868 SIL format (R Version 4 Vdc - 9 Vdc)
122-5256 GAMMA-868-SO SMT format (R Version 4 Vdc - 9 Vdc)

Approvals

CE

Wireless Modules - RF Solutions

You may be interested in