Technical Document
Specifications
Brand
RF SolutionsProduct Name
GAMMA Shield
Kit Classification
Shield
Processor Part Number
GAMMA-ARD
For Use With
Arduino
Country of Origin
United Kingdom
Product details
GAMMA LoRa RF Module Shield for Arduino
The GAMMA LoRa RF Module Shield serves as an interface between your Arduino board and a GAMMA-868 telemetry module. The shield can sit right on top of your Arduino processor board.
GAMMA-868 module
RF Carrier Frequency: 869.5MHz ISM Band
RF Power Output: +20dBm
Receiver Sensitivity: -137dBm @ 240bps (SF=12, CR=4/8)
LoRa™ spread-spectrum technology
Range: up to 16Km (line of sight)
Host communication: serial UART with CTS/RTS flow control
8 x GPIO
Wireless Modules - RF Solutions
BD 31.394
BD 31.394 Each (Exc. Vat)
BD 34.533
BD 34.533 Each (inc. VAT)
1
BD 31.394
BD 31.394 Each (Exc. Vat)
BD 34.533
BD 34.533 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RF SolutionsProduct Name
GAMMA Shield
Kit Classification
Shield
Processor Part Number
GAMMA-ARD
For Use With
Arduino
Country of Origin
United Kingdom
Product details
GAMMA LoRa RF Module Shield for Arduino
The GAMMA LoRa RF Module Shield serves as an interface between your Arduino board and a GAMMA-868 telemetry module. The shield can sit right on top of your Arduino processor board.
GAMMA-868 module
RF Carrier Frequency: 869.5MHz ISM Band
RF Power Output: +20dBm
Receiver Sensitivity: -137dBm @ 240bps (SF=12, CR=4/8)
LoRa™ spread-spectrum technology
Range: up to 16Km (line of sight)
Host communication: serial UART with CTS/RTS flow control
8 x GPIO