RF Solutions HORNETPRO-8R2M Remote Control System

RS Stock No.: 181-3274Brand: RF SolutionsManufacturers Part No.: HORNETPRO-8R2M
brand-logo
View all in Remote Control Systems

Technical Document

Specifications

Modulation

GSM

Number of Channels

2-8

Dimensions

136 x 78 x 42mm

Depth

78mm

Height

42mm

Maximum Operating Temperature

+80°C

Maximum Supply Voltage

230V ac

Minimum Operating Temperature

0°C

Width

136mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 42.779

BD 42.779 Each (Exc. Vat)

BD 47.057

BD 47.057 Each (inc. VAT)

RF Solutions HORNETPRO-8R2M Remote Control System

BD 42.779

BD 42.779 Each (Exc. Vat)

BD 47.057

BD 47.057 Each (inc. VAT)

RF Solutions HORNETPRO-8R2M Remote Control System
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 42.779
5+BD 41.382

Technical Document

Specifications

Modulation

GSM

Number of Channels

2-8

Dimensions

136 x 78 x 42mm

Depth

78mm

Height

42mm

Maximum Operating Temperature

+80°C

Maximum Supply Voltage

230V ac

Minimum Operating Temperature

0°C

Width

136mm

Country of Origin

United Kingdom